Vishay 800 V 20 A Diode Fast Recovery 2-Pin TO-220
- RS Stock No.:
- 145-1575
- Mfr. Part No.:
- VS-20ETF08-M3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
£61.15
(exc. VAT)
£73.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 350 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £1.223 | £61.15 |
| 100 - 200 | £1.101 | £55.05 |
| 250 + | £1.04 | £52.00 |
*price indicative
- RS Stock No.:
- 145-1575
- Mfr. Part No.:
- VS-20ETF08-M3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Diode Configuration | Single | |
| Series | VS-20ETF-M3 | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 1.31V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 355A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Recovery Time trr | 400ns | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 10.54mm | |
| Height | 8.76mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Diode Configuration Single | ||
Series VS-20ETF-M3 | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 1.31V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 355A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Recovery Time trr 400ns | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 10.54mm | ||
Height 8.76mm | ||
Automotive Standard No | ||
Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 800 V 20 A Diode Fast Recovery 2-Pin TO-220 VS-20ETF08-M3
- Vishay 800 V 60 A Diode Fast Recovery 2-Pin TO-247
- Vishay 800 V 60 A Diode Fast Recovery 2-Pin TO-247 VS-60EPS08-M3
- Vishay 800 V 20 A Diode Input 2-Pin TO-220
- Vishay 800 V 70 A Diode Fast Recovery 2-Pin DO-203AB
- Vishay 600 V 30 A Diode Fast Recovery 2-Pin TO-220
- Vishay 600 V 15 A Diode Fast Recovery 2-Pin TO-220
- Vishay 800 V 70 A Diode Fast Recovery 2-Pin DO-203AB VS-70HFL80S05
