Vishay 45V 40A, Dual Schottky Diode, 2 + Tab-Pin SlimDPAK V40PW45CHM3/I
- RS Stock No.:
- 124-2246P
- Mfr. Part No.:
- V40PW45CHM3/I
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 124-2246P
- Mfr. Part No.:
- V40PW45CHM3/I
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Package Type | SlimDPAK | |
| Maximum Continuous Forward Current | 40A | |
| Peak Reverse Repetitive Voltage | 45V | |
| Diode Configuration | Common Cathode | |
| Diode Type | Schottky | |
| Pin Count | 2 + Tab | |
| Maximum Forward Voltage Drop | 640mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 240A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type SlimDPAK | ||
Maximum Continuous Forward Current 40A | ||
Peak Reverse Repetitive Voltage 45V | ||
Diode Configuration Common Cathode | ||
Diode Type Schottky | ||
Pin Count 2 + Tab | ||
Maximum Forward Voltage Drop 640mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 240A | ||
- COO (Country of Origin):
- CN
