Vishay 60V 6A, Dual Schottky Diode, 3-Pin DPAK VS-MBRD660CT-M3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
301-984
Mfr. Part No.:
VS-MBRD660CT-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Continuous Forward Current

6A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

490A