Vishay 60V 4A, Schottky Diode, 2-Pin DO-214AB VS-MBRS360-M3/9AT

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£0.26

(exc. VAT)

£0.31

(inc. VAT)

RS Stock No.:
301-934
Mfr. Part No.:
VS-MBRS360-M3/9AT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current

4A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

790A

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy