Vishay 600V 1A, Silicon Junction Diode, 2-Pin DO-204AL 1N4947GP-E3/54
- RS Stock No.:
- 298-910
- Mfr. Part No.:
- 1N4947GP-E3/54
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.63
(exc. VAT)
£4.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.363 | £3.63 |
| 100 - 490 | £0.327 | £3.27 |
| 500 - 990 | £0.309 | £3.09 |
| 1000 - 2490 | £0.298 | £2.98 |
| 2500 + | £0.29 | £2.90 |
*price indicative
- RS Stock No.:
- 298-910
- Mfr. Part No.:
- 1N4947GP-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | DO-204AL | |
| Maximum Continuous Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.3V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 250ns | |
| Peak Non-Repetitive Forward Surge Current | 25A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type DO-204AL | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.3V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 250ns | ||
Peak Non-Repetitive Forward Surge Current 25A | ||
Related links
- Vishay 600V 1A 2-Pin DO-204AL SBYV26CHE3/73
- Taiwan Semi 600V 1A 2-Pin DO-214AA MUR160S R4
- Taiwan Semi 600V 1A 2-Pin DO-41 FR105 R0
- Taiwan Semi 600V 1A 2-Pin Sub SMA HS1JL R3G
- Vishay Switching Diode 2-Pin DO-204AL 1N4947GP-E3/54
- Vishay 600V 1.5A 2-Pin DO-240AC RGP15J-E3/54
- Taiwan Semi 150V 1A 2-Pin DO-214AC ES1C R3
- Taiwan Semi 50V 1A 2-Pin DO-214AC RS1A R3
