Vishay 400 V 2 A Avalanche Diode 2-Pin SOD-57 1N5060TAP
- RS Stock No.:
- 100-098P
- Mfr. Part No.:
- 1N5060TAP
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal 200 units (supplied in a bag)*
£90.00
(exc. VAT)
£108.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 34,760 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 200 - 480 | £0.45 |
| 500 - 980 | £0.417 |
| 1000 - 1980 | £0.384 |
| 2000 + | £0.37 |
*price indicative
- RS Stock No.:
- 100-098P
- Mfr. Part No.:
- 1N5060TAP
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Avalanche Diode | |
| Package Type | SOD-57 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | 1N5060 | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 1.15V | |
| Peak Reverse Recovery Time trr | 4μs | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Avalanche Diode | ||
Package Type SOD-57 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series 1N5060 | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 1.15V | ||
Peak Reverse Recovery Time trr 4μs | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay Standard Avalanche Sinterglass Diode with Hermetically sealed axial leaded glass envelope.
Glass passivated junction
Controlled avalanche characteristics
Low reverse current
High surge current loading
