- RS Stock No.:
- 199-1902
- Mfr. Part No.:
- 2608640615
- Brand:
- Bosch
Available to back order for despatch 29/05/2024
Added
Price Each
£28.24
(exc. VAT)
£33.89
(inc. VAT)
Units | Per unit |
1 + | £28.24 |
- RS Stock No.:
- 199-1902
- Mfr. Part No.:
- 2608640615
- Brand:
- Bosch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bosch 2608640615 optiline wood circular saw blade delivers precise quality cuts in all types of wood. Its high quality precision ground carbide 24 teeth enable clean cuts.
Expansion slots lower vibration during use, which dampens noise and reduces heat development
Compatible with hand-held, mitre, sliding mitre and table saws
Compatible with hand-held, mitre, sliding mitre and table saws
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Circular Saw Blade |
Number of Teeth | 24 |
Number in Pack | 1 |
Arbor Diameter | 30mm |
Blade Material | Steel |
Blade Diameter | 190mm |
- RS Stock No.:
- 199-1902
- Mfr. Part No.:
- 2608640615
- Brand:
- Bosch
Related links
- Norton Circular Saw Blade, Pack of 1
- Makita Circular Saw Blade, Pack of 1
- DeWALT Circular Saw Blade, Pack of 1
- Makita Wood Circular Saw Blade, Pack of 1
- Bosch Metal Circular Saw Blade, Pack of 1
- Bosch Concrete Steel Circular Saw Blade, Pack of 1
- Bosch Stainless Steel Circular Saw Blade, Pack of 1
- Bosch Wood Circular Saw Blade, Pack of 1