Garmin DriveSmart 51 LMT-S Sat Nav
- RS Stock No.:
- 174-5403
- Mfr. Part No.:
- 010-01680-12
- Brand:
- Garmin
Subtotal (1 unit)*
£183.57
(exc. VAT)
£220.28
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | £183.57 |
*price indicative
- RS Stock No.:
- 174-5403
- Mfr. Part No.:
- 010-01680-12
- Brand:
- Garmin
Select all | Attribute | Value |
|---|---|---|
| Brand | Garmin | |
| Primary Use | Automotive | |
| Model Number | DriveSmart 51 LMT-S | |
| LCD Size | 111 x 63mm | |
| Display Resolution | 480 x 272pixels | |
| Touchscreen | Yes | |
| Colour Display | Yes | |
| Included Basemaps | Europe | |
| Bluetooth | Yes | |
| Weight including batteries | 173.7g | |
| Handsfree Calling | Yes | |
| Overall Dimensions | 140 x 84 x 18mm | |
| Smartphone Messages | Yes | |
| Battery Life | 1h | |
| Lifetime Maps | Yes | |
| Display Height | 63mm | |
| Voice Controlled | Yes | |
| Speed Cameras | Lifetime | |
| Display Resolution Height | 272pixels | |
| Display Width | 111mm | |
| Lane Guidance | Yes | |
| Vehicle Mount | Easy Reversible Mount | |
| Display Resolution Width | 480pixels | |
| Live Traffic Data | Lifetime Via Smartphone | |
| Destination Prediction | Yes | |
| Select all | ||
|---|---|---|
Brand Garmin | ||
Primary Use Automotive | ||
Model Number DriveSmart 51 LMT-S | ||
LCD Size 111 x 63mm | ||
Display Resolution 480 x 272pixels | ||
Touchscreen Yes | ||
Colour Display Yes | ||
Included Basemaps Europe | ||
Bluetooth Yes | ||
Weight including batteries 173.7g | ||
Handsfree Calling Yes | ||
Overall Dimensions 140 x 84 x 18mm | ||
Smartphone Messages Yes | ||
Battery Life 1h | ||
Lifetime Maps Yes | ||
Display Height 63mm | ||
Voice Controlled Yes | ||
Speed Cameras Lifetime | ||
Display Resolution Height 272pixels | ||
Display Width 111mm | ||
Lane Guidance Yes | ||
Vehicle Mount Easy Reversible Mount | ||
Display Resolution Width 480pixels | ||
Live Traffic Data Lifetime Via Smartphone | ||
Destination Prediction Yes | ||
