Parade Ravira Unisex Pink Composite Toe Capped Safety Trainers, UK 8, EU 42
- RS Stock No.:
- 225-0622
- Mfr. Part No.:
- 07RAVIRA7760PT42
- Brand:
- Parade
Subtotal (1 pair)*
£81.23
(exc. VAT)
£97.48
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 1 unit(s), ready to ship from another location
Pair(s) | Per Pair |
---|---|
1 + | £81.23 |
*price indicative
- RS Stock No.:
- 225-0622
- Mfr. Part No.:
- 07RAVIRA7760PT42
- Brand:
- Parade
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Parade | |
Series | Ravira | |
Gender | Unisex | |
Shoe Size EU | 42 | |
Shoe Size UK | 8 | |
Shoe Size US | 9 | |
Colour | Pink | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | Lace Up | |
Resistant To | Perforation, Shock | |
Water Resistant | No | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S1P | |
Midsole Type | Non Metallic | |
Slip Resistance Rating | SRC | |
Anti-Slip | Yes | |
Upper Material | Textile, Leather | |
Shoe Size JP/CN | 26 | |
Select all | ||
---|---|---|
Brand Parade | ||
Series Ravira | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Pink | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Resistant To Perforation, Shock | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Midsole Type Non Metallic | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Upper Material Textile, Leather | ||
Shoe Size JP/CN 26 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade Ravira 7760 grey and lilac safety shoes has eva sole for added comfort and upper body made of fabric and split leather. It has toe cap, antipuncture sole, antislip sole, shock-absorption, antistatic and oil and fuel resistant shoe for safety purpose. Safety shoes are essential personal protective equipment in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression and can be worn throughout the working day.
Lining 3D Mesh
Toe Cap Composite
Stay clean insole Mesh over PU foam. Removable.
Puncture proof insert Non-metallic
Sole Rubber / EVA
Toe Cap Composite
Stay clean insole Mesh over PU foam. Removable.
Puncture proof insert Non-metallic
Sole Rubber / EVA
Related links
- Parade Ravira Unisex Pink Composite Toe Capped Safety Trainers EU 39
- Parade Ravira Unisex Pink Composite Toe Capped Safety Trainers EU 40
- Parade Ravira Unisex Pink Composite Toe Capped Safety Trainers EU 38
- Parade Ravira Unisex Pink Composite Toe Capped Safety Trainers EU 37
- Parade Ravira Unisex Pink Composite Toe Capped Safety Trainers EU 41
- Parade Ravira Unisex Pink Composite Toe Capped Safety Trainers EU 36
- Parade Ravira Unisex Purple Composite Toe Capped Safety Trainers EU 42
- Parade Ravira Unisex Purple Composite Toe Capped Safety Trainers EU 47