- RS Stock No.:
- 220-6712
- Mfr. Part No.:
- 07ROMANE8834 PT 41
- Brand:
- Parade
1 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price 1 Pair
£87.99
(exc. VAT)
£105.59
(inc. VAT)
Pair(s) | Per Pair |
1 + | £87.99 |
- RS Stock No.:
- 220-6712
- Mfr. Part No.:
- 07ROMANE8834 PT 41
- Brand:
- Parade
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Parade safety trainers with 41 EU size. shoes are essential personal protective equipment in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression and can be worn throughout the working day.
Shock-absorption
Antistatic
Oil and fuel resistant shoe
Water-repellent upper
Antistatic
Oil and fuel resistant shoe
Water-repellent upper
Specifications
Attribute | Value |
---|---|
Series | Romane |
Gender | Unisex |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Composite |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Resistant To | Fuel, Oil, Perforation, Shock |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Non Metallic |
Upper Material | Leather |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Shoe Size JP/CN | 25.5 |
Related links
- Parade PARULO Unisex Black UK 7, EU 41
- Parade SLALUM Unisex Black Toe Capped Safety Trainers EU 41
- Parade Romane Unisex Black Toe Capped Low safety shoes EU 47
- Parade Romane Unisex Black Toe Capped Low safety shoes EU 44
- Parade Romane Unisex Black Toe Capped Low safety shoes EU 37
- Parade Romane Unisex Black Toe Capped Low safety shoes EU 36
- Parade Romane Unisex Black Toe Capped Low safety shoes EU 40
- Parade Romane Unisex Black Toe Capped Low safety shoes EU 38