Dickies FC9527 Men's Grey/White Composite Toe Capped Safety Trainers, UK 9, EU 43
- RS Stock No.:
- 172-0082
- Mfr. Part No.:
- FC9527 GRW Sz9
- Brand:
- Dickies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-0082
- Mfr. Part No.:
- FC9527 GRW Sz9
- Brand:
- Dickies
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dickies | |
Series | FC9527 | |
Gender | Men | |
Shoe Size EU | 43 | |
Shoe Size UK | 9 | |
Colour | Grey/White | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Safety Rating EN ISO 20345 | S3 | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Midsole Type | Non-Metallic | |
Select all | ||
---|---|---|
Brand Dickies | ||
Series FC9527 | ||
Gender Men | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Colour Grey/White | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Midsole Type Non-Metallic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Composite toe cap
Non-metallic anti-penetration underfoot protection
Anti-static
Textile/Other
Breathable textile lining
Padded collar & tongue
Cemented construction
Dual density EVA/Rubber
Slip resistant
Fuel & Oil resistant
Energy absorbing sole
Water resistant
Metal free
Anti-scuff toe
Removable foam insole
Non-metallic anti-penetration underfoot protection
Anti-static
Textile/Other
Breathable textile lining
Padded collar & tongue
Cemented construction
Dual density EVA/Rubber
Slip resistant
Fuel & Oil resistant
Energy absorbing sole
Water resistant
Metal free
Anti-scuff toe
Removable foam insole