Phoenix Contact PSRmini PSR-MC20-3NO-1DO-24DC-SP 3 Auxiliary Contacts Safety Relay 24V dc, Single Channel 3 Safety
- RS Stock No.:
- 893-7682
- Mfr. Part No.:
- 2700467
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£142.02
(exc. VAT)
£170.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 05 November 2025
- Plus 999,999,997 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £142.02 |
*price indicative
- RS Stock No.:
- 893-7682
- Mfr. Part No.:
- 2700467
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Supply Voltage | 24V dc | |
Number of Channels | 1 | |
Safety Contacts | 3 | |
Function | Emergency Stop | |
Auxiliary Contacts | 3 | |
Reset Method | Automatic & Manual | |
Range | PSRmini | |
Safety Category ISO 13849-1 | 1 | |
SIL IEC 61508 | 1 | |
Terminal Type | Cage Clamp | |
Configurable | No | |
Width | 12.5mm | |
Depth | 114.5mm | |
Series | PSR-MC20-3NO-1DO-24DC-SP | |
Length | 112mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Supply Voltage 24V dc | ||
Number of Channels 1 | ||
Safety Contacts 3 | ||
Function Emergency Stop | ||
Auxiliary Contacts 3 | ||
Reset Method Automatic & Manual | ||
Range PSRmini | ||
Safety Category ISO 13849-1 1 | ||
SIL IEC 61508 1 | ||
Terminal Type Cage Clamp | ||
Configurable No | ||
Width 12.5mm | ||
Depth 114.5mm | ||
Series PSR-MC20-3NO-1DO-24DC-SP | ||
Length 112mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact PSRmini Safety Relay
The PSRmini safety relays from Phoenix Contact are the most narrow safety relay on the market to provide proven safety thanks to force-guided contacts. The Innovative relay technology offers maximum safety and high switching loads up to 6 A.
The PSR-MS with a width of just 6 mm comes with 1 to 2 enabling paths, and the PSR-MC with a width of 12 mm comes with 2 to 3 enabling paths. They are available as a single or dual channel device suitable for monitoring emergency stops, safety doors and light curtains - as well as to control actuators.
The PSR-MS with a width of just 6 mm comes with 1 to 2 enabling paths, and the PSR-MC with a width of 12 mm comes with 2 to 3 enabling paths. They are available as a single or dual channel device suitable for monitoring emergency stops, safety doors and light curtains - as well as to control actuators.
Features and Benefits
Compatible with all important signal transmitters and safety-relevant systems
Screw and push-in spring connection
Automatic reset, Automatic/Manual reset, Automatic/Manual/Monitored reset, Manual/Monitored reset options available
Up to 70% space saved
Easy and quick diagnosis given means shorter downtime
Screw and push-in spring connection
Automatic reset, Automatic/Manual reset, Automatic/Manual/Monitored reset, Manual/Monitored reset options available
Up to 70% space saved
Easy and quick diagnosis given means shorter downtime
Standards
EN ISO 13849-1, EN 62061, IEC 61508.
Approvals
CE, UL, cULus, TUV.
PSR-MC20-3NO-1DO-24DC-SP
Phoenix Contact 2700467 highly compact PSRmini safety relay has a width of only 12.5 mm, automatic/manual start, spring cage connections, 1 digital output and 3 enabling current paths.
Related links
- Phoenix Contact PSRmini PSR-MC20-3NO-1DO-24DC-SC 3 Auxiliary Contacts Safety Relay 24V dc, Single Channel 3 Safety
- Phoenix Contact PSRmini PSR-MC34-3NO-1DO-24DC-SP 3 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 3 Safety
- Phoenix Contact PSRmini PSR-MC40-3NO-1DO-24DC-SP 3 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 3 Safety
- Phoenix Contact PSRmini PSR-MC40-3NO-1DO-24DC-SC 3 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 3 Safety
- Phoenix Contact PSRmini PSR-MC50-3NO-1DO-24DC-SC 3 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 3 Safety
- Phoenix Contact PSRmini PSR-MC34-3NO-1DO-24DC-SC 3 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 3 Safety
- Phoenix Contact PSRmini PSR-MC30-2NO-1DO-24DC-SP 2 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 2 Safety
- Phoenix Contact PSRmini PSR-PC40-2NO-1DO-24DC-SP Coupling Relay 24V dc