Phoenix Contact PSR-PC32, 230V ac/dc, 24 V ac/dc Coupling Relay, 2 Safety Contacts

Subtotal (1 unit)*

£238.93

(exc. VAT)

£286.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£238.93

*price indicative

RS Stock No.:
201-5730
Mfr. Part No.:
2700582
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Coupling Relay

Safety Contacts

2

Contact Configuration

2 NO/1 NC

Mount Type

DIN Rail

Series

PSR-PC32

Power Consumption

2.1W

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-40°C

Contact Current

6A

Switching DC Voltage

250V dc

Switching AC Voltage

250V ac

Standards/Approvals

RoHS

Maximum Operating Temperature

70°C

Length

114.5mm

Height

112.2mm

Width

17.5mm

Hazardous Area Certification

No

Safety Category

4

Coil Voltage

230, 24V ac/dc

The Phoenix coupling relay for SIL 3 high and low demand applications. The relay is featured with Quick and convenient testing using integrated test option. It can be operated in temperature range from 40 ° to 70 °C.

Forcibly guided contacts according to EN 50205

Easy proof test according to IEC 61508

Slim design

Wide-range input

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links