Phoenix Contact PSR-MC72, 24V dc Safety Relay, 2 Safety Contacts
- RS Stock No.:
- 201-5354
- Mfr. Part No.:
- 2702096
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£233.36
(exc. VAT)
£280.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £233.36 |
*price indicative
- RS Stock No.:
- 201-5354
- Mfr. Part No.:
- 2702096
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Safety Relay | |
| Safety Contacts | 2 | |
| Contact Configuration | 2 NO | |
| Mount Type | DIN Rail | |
| Series | PSR-MC72 | |
| Power Consumption | 1.44W | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Switching DC Voltage | 250V dc | |
| Standards/Approvals | RoHS | |
| Contact Current | 6A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Length | 114.5mm | |
| Height | 112.2mm | |
| Hazardous Area Certification | No | |
| Safety Category | 4 | |
| Coil Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Safety Relay | ||
Safety Contacts 2 | ||
Contact Configuration 2 NO | ||
Mount Type DIN Rail | ||
Series PSR-MC72 | ||
Power Consumption 1.44W | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Switching DC Voltage 250V dc | ||
Standards/Approvals RoHS | ||
Contact Current 6A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Length 114.5mm | ||
Height 112.2mm | ||
Hazardous Area Certification No | ||
Safety Category 4 | ||
Coil Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix safety relay with voltage rating of 24V. The relay is featured with manual monitoring and automatic activation in a single device. It can be operated in temperature range from 40 ° to 85 °C
Degree of protection IP20
Screw connection
Yellow housing colour
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PSR-MC72 2 Safety Contacts
- Phoenix Contact PSR-MM30 2 Safety Contacts
- Phoenix Contact PSR-MC42 2 Safety Contacts
- Phoenix Contact PSR-MC38 2 Safety Contacts
- Phoenix Contact PSR-SPP 2 Safety Contacts
- Phoenix Contact PSR-SCP 2 Safety Contacts
- Phoenix Contact PSR-MS60-2NO-24DC-SC 2 Safety Contacts, 2
- Phoenix Contact PSR-SPP 2 Safety Contacts, 1
