TE Connectivity SCHRACK SR6, 24V dc Safety Relay

Subtotal (1 pack of 6 units)*

£147.76

(exc. VAT)

£177.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£147.76£24.627

*price indicative

RS Stock No.:
477-399
Distrelec Article No.:
304-52-492
Mfr. Part No.:
1415015-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Safety Relay

Contact Configuration

3 NO/3 NC

Mount Type

Board

Power Consumption

1.2W

Series

SCHRACK SR6

Terminal Type

Solder Pin

Standards/Approvals

2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant

Switching AC Voltage

400V ac

Contact Current

8A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Height

16.5mm

Length

55mm

Width

16.5mm

Hazardous Area Certification

No

Coil Voltage

24V dc

COO (Country of Origin):
CZ
The TE Connectivity force-guided relay is engineered to deliver unparalleled reliability in critical applications. Designed for board mounting, it features an exceptional contact arrangement with six contacts—comprising three normally open and three normally closed circuits. This versatility enables it to adeptly control high voltages and currents, making it an ideal solution for various electronic control systems. With its robust construction, it can withstand a wide operating temperature range, ensuring consistent performance even in challenging environments. The innovative design significantly reduces the risk of contact welding, thereby enhancing safety and uptime for all types of electrical systems. Whether used in industrial automation or sophisticated electronic devices, this relay offers the assurance of durability and efficiency.

The relay boasts an impressive contact current rating

It supports dual voltage ratings for excellent versatility

Designed for ease of use with solder pin connections

It incorporates protective features against contact welding

The structure is specifically designed to be flux resistant and washable

It operates effectively in a wide temperature range

The product has a weight of just 30 grams, enhancing its compatibility with various applications

Compliance with stringent environmental standards ensures safety and sustainability

Related links