Signs & Labels Black/Yellow Vinyl ESD Label, Protection Of Electrostatic Sensitive Device-Text 25 mm x 25mm
- RS Stock No.:
- 503-694
- Mfr. Part No.:
- W81P/S
- Brand:
- Signs & Labels
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 1
£17.62
(exc. VAT)
£21.14
(inc. VAT)
- RS Stock No.:
- 503-694
- Mfr. Part No.:
- W81P/S
- Brand:
- Signs & Labels
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signs & Labels | |
| Sign Description | Anti-Static | |
| Text Message | Protection Of Electrostatic Sensitive Device | |
| Text Language | English | |
| Self-Adhesive | Yes | |
| Height | 25 mm | |
| Material | Vinyl | |
| Colour | Black/Yellow | |
| Quantity Per Package | 100Each | |
| Width | 25mm | |
| Product Type | Label | |
| Select all | ||
|---|---|---|
Brand Signs & Labels | ||
Sign Description Anti-Static | ||
Text Message Protection Of Electrostatic Sensitive Device | ||
Text Language English | ||
Self-Adhesive Yes | ||
Height 25 mm | ||
Material Vinyl | ||
Colour Black/Yellow | ||
Quantity Per Package 100Each | ||
Width 25mm | ||
Product Type Label | ||

