Phoenix Contact Safety Controller
- RS Stock No.:
 - 666-7101
 - Mfr. Part No.:
 - 2986122
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£25.18
(exc. VAT)
£30.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
 - Plus 2 unit(s) shipping from 03 December 2025
 - Plus 999,999,997 unit(s) shipping from 10 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £25.18 | 
*price indicative
- RS Stock No.:
 - 666-7101
 - Mfr. Part No.:
 - 2986122
 - Brand:
 - Phoenix Contact
 
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
 - DE
 
PSR-TRISAFE-S Safety Controller
The PSR-TRISAFE-S is a standalone safety controller with 20 safe inputs, four safe outputs and two safe ground-switching outputs. If additional safe outputs or safe relay outputs are needed, standard safety relay expansion modules can be hard-wired to the safe outputs of the PSR-TRISAFE-S module. System designers should consider adding a safety expansion relay for one of two reasons: (a) the PSR-TRISAFE-S module does not have enough safe outputs; (b) a safe relay circuit is needed to switch a voltage other than 24 Vdc. The PSR-TRISAFE-S module is a 24 V solid-state device.
Intuitive three step software
Manipulation proof: Password protect against unathorised changes in the safety logic of the hardware and software: Protect against unwanted changes in the safety logic with the front of device "CONFIRM" button
All commonly used safety functions can be implemented easily and flexibly: E-stop and guard door monitoring, non-contact switches, safety sensors, laser scanners, optical devices (with or without muting) as well as safe mode selection, enabling switches, two hand control devices
2 clock outputs, 4 alarm outputs and ground switching output to increase safety of monitoring circuit
Manipulation proof: Password protect against unathorised changes in the safety logic of the hardware and software: Protect against unwanted changes in the safety logic with the front of device "CONFIRM" button
All commonly used safety functions can be implemented easily and flexibly: E-stop and guard door monitoring, non-contact switches, safety sensors, laser scanners, optical devices (with or without muting) as well as safe mode selection, enabling switches, two hand control devices
2 clock outputs, 4 alarm outputs and ground switching output to increase safety of monitoring circuit
Standards
EN954-1 to Category 4, ISO 13849-1 to PLe, IEC 62061 to SILCL 3 for machine and system engineering
SIL3 to IEC 61508 for the Process Industry
SIL3 to IEC 61508 for the Process Industry
Approvals
TUV FS, UL, cUL
Related links
- Phoenix Contact Safety Controller
 - Phoenix Contact PLCnext Control Series Safety Controller, 24 V dc
 - Phoenix Contact IB IL Series Safety Controller 24 V
 - Phoenix Contact IB IL 24 PSDI 16-PAC Series Safety Controller 24 V
 - Phoenix Contact Safety Module
 - Phoenix Contact 2701 Series Safety Controller 7.5 V
 - Phoenix Contact RFC 480S PN 4TX RFC 480S PN 4TX Series Safety Controller, 24 V dc
 - Phoenix Contact CHARX Series Safety Controller 4 Safety Outputs, 12 V
 
