Phoenix Contact Ethernet, 2 Port
- RS Stock No.:
- 265-7479
- Mfr. Part No.:
- 2700968
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 265-7479
- Mfr. Part No.:
- 2700968
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Router | |
| Transmission Speed | 100Mbps | |
| Nominal Supply Voltage | 230 V ac | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Connection Port | RJ45 | |
| Width | 130mm | |
| Standards/Approvals | Conformance with EMC Directive 2014/30/EU | |
| Weight | 993g | |
| Depth | 114mm | |
| Height | 50mm | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Router | ||
Transmission Speed 100Mbps | ||
Nominal Supply Voltage 230 V ac | ||
Number of Ports 2 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Connection Port RJ45 | ||
Width 130mm | ||
Standards/Approvals Conformance with EMC Directive 2014/30/EU | ||
Weight 993g | ||
Depth 114mm | ||
Height 50mm | ||
Communication Protocol Ethernet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact router is remote maintenance collection point has maximum security and advanced firewall, functionally extendable with licenses.
Metal housing material
