Subtotal (1 unit)*
£442.14
(exc. VAT)
£530.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship
- Plus 6 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £442.14 |
*price indicative
- RS Stock No.:
- 428-092
- Mfr. Part No.:
- RUTX50
- Brand:
- Teltonika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Router Type | Cellular Wifi Router | |
| Wireless Connectivity | 5G, WiFi | |
| Model | RUT | |
| WiFi Rating | Wi-Fi 5 | |
| Network Speed | 900Mbit/s | |
| Wireless Data Rate | 867Mbit/s | |
| WiFi Standard | 802.11 b/g/n | |
| WiFi Band | 2.4 GHz, 5 GHz | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Router Type Cellular Wifi Router | ||
Wireless Connectivity 5G, WiFi | ||
Model RUT | ||
WiFi Rating Wi-Fi 5 | ||
Network Speed 900Mbit/s | ||
Wireless Data Rate 867Mbit/s | ||
WiFi Standard 802.11 b/g/n | ||
WiFi Band 2.4 GHz, 5 GHz | ||
- COO (Country of Origin):
- LT
dual-SIM multi-network router
The UAB TELTONIKA NETWORKS Dual-SIM multi-network router offering 5G mobile communication for high-speed and data-heavy applications. Together with 5x Gigabit Ethernet ports and dual-band Wi-Fi, it provides data connection redundancy with auto-failover. Backward compatibility and multiple interfaces allow for long-term expandability and upgrading options.
IP30 Protection
SA and NSA functionality
Future proofing
CE and UKCA compliant
SA and NSA functionality
Future proofing
CE and UKCA compliant