TE Connectivity Rotary Switch Knob
- RS Stock No.:
- 240-8975
- Mfr. Part No.:
- 5-1437624-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 240-8975
- Mfr. Part No.:
- 5-1437624-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Knob | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Knob | ||
Colour Black | ||
- COO (Country of Origin):
- AT
The TE Connectivity switch knobs has fluted knob design, .25 in [6.35 mm] shaft size, 25.7 mm [1.012 in]diameter.
Switch Knob Product Type Knob
Switch Knob Material Phenolic
indicator Style Line
Indicator Location Top, Side & Skirt
