TE Connectivity Illuminated SPST, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 875-0472
- Mfr. Part No.:
- PRASC1-16F-BBR00
- Brand:
- TE Connectivity
- RS Stock No.:
- 875-0472
- Mfr. Part No.:
- PRASC1-16F-BBR00
- Brand:
- TE Connectivity
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Contact Configuration | SPST | |
Switch Operation | On-Off | |
Panel Cut Out Width | 19.2mm | |
Panel Cut Out Height | 13mm | |
Contact Current Rating | 16 A | |
Illuminated | Yes | |
Actuator Colour | Black | |
Mounting Type | Panel Mount | |
Terminal Type | Quick Connect | |
Legend Text | On (symbol); Off (symbol); On (symbol) | |
Actuator Shape | Rectangular | |
DC Voltage Rating | 12 V, 28 V | |
Panel Cut Out Size | 13 x 19.2mm | |
AC Voltage Rating | 125 V, 250 V | |
Contact Material | Silver Tin Oxide | |
Maximum Operating Temperature | +85°C | |
Mechanical Life | >100000Operations | |
Operating Temperature Range | -20 → +85°C | |
Contact Resistance | <100mΩ | |
Case Material | Nylon 66 | |
Minimum Operating Temperature | -20°C | |
Legend Text Colour | White | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Switch Operation On-Off | ||
Panel Cut Out Width 19.2mm | ||
Panel Cut Out Height 13mm | ||
Contact Current Rating 16 A | ||
Illuminated Yes | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Terminal Type Quick Connect | ||
Legend Text On (symbol); Off (symbol); On (symbol) | ||
Actuator Shape Rectangular | ||
DC Voltage Rating 12 V, 28 V | ||
Panel Cut Out Size 13 x 19.2mm | ||
AC Voltage Rating 125 V, 250 V | ||
Contact Material Silver Tin Oxide | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life >100000Operations | ||
Operating Temperature Range -20 → +85°C | ||
Contact Resistance <100mΩ | ||
Case Material Nylon 66 | ||
Minimum Operating Temperature -20°C | ||
Legend Text Colour White | ||
- COO (Country of Origin):
- CN
PRAS Series
13.0 x 19.2mm Panel Cut-out
Black housing
Illuminated rocker & various legend options