Omron DPST, Latching Rocker Switch
- RS Stock No.:
- 807-4282
- Mfr. Part No.:
- A8L-21-11N1
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-4282
- Mfr. Part No.:
- A8L-21-11N1
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Contact Configuration | DPST | |
| Switch Operation | Latching | |
| Panel Cut Out Width | 21mm | |
| Panel Cut Out Height | 15mm | |
| Contact Current Rating | 10 A @ 250 V ac | |
| Actuator Colour | Black | |
| Terminal Type | Quick Connect | |
| Legend Text | (Blank) | |
| Panel Cut Out Size | 21 x 15mm | |
| Mechanical Life | 50000Operations | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +55°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Contact Configuration DPST | ||
Switch Operation Latching | ||
Panel Cut Out Width 21mm | ||
Panel Cut Out Height 15mm | ||
Contact Current Rating 10 A @ 250 V ac | ||
Actuator Colour Black | ||
Terminal Type Quick Connect | ||
Legend Text (Blank) | ||
Panel Cut Out Size 21 x 15mm | ||
Mechanical Life 50000Operations | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +55°C | ||
