TE Connectivity SPDT, On-(On) Rocker Switch
- RS Stock No.:
- 783-0956
- Mfr. Part No.:
- A101J61ZQ0004
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 783-0956
- Mfr. Part No.:
- A101J61ZQ0004
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Contact Configuration | SPDT | |
Switch Operation | On-(On) | |
Panel Cut Out Width | 12.7mm | |
Panel Cut Out Height | 15.72mm | |
Contact Current Rating | 5 A | |
Illuminated | No | |
Actuator Colour | Black | |
Terminal Type | Wire Lug | |
DC Voltage Rating | 28V | |
Panel Cut Out Size | 15.72 x 12.7mm | |
AC Voltage Rating | 125 V, 250 V | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Switch Operation On-(On) | ||
Panel Cut Out Width 12.7mm | ||
Panel Cut Out Height 15.72mm | ||
Contact Current Rating 5 A | ||
Illuminated No | ||
Actuator Colour Black | ||
Terminal Type Wire Lug | ||
DC Voltage Rating 28V | ||
Panel Cut Out Size 15.72 x 12.7mm | ||
AC Voltage Rating 125 V, 250 V | ||
- COO (Country of Origin):
- US
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support