TE Connectivity DPST, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 164-1510
- Mfr. Part No.:
- 1634200-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-1510
- Mfr. Part No.:
- 1634200-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Contact Configuration | DPST | |
Switch Operation | On-Off | |
Panel Cut Out Width | 19.4mm | |
Panel Cut Out Height | 22.2mm | |
Contact Current Rating | 10 A | |
Illuminated | No | |
Actuator Colour | Black | |
Mounting Type | Panel Mount | |
Terminal Type | Quick Connect | |
AC Voltage Rating | 125 V, 250V | |
Panel Cut Out Size | 22.2 x 19.4mm | |
Actuator Shape | Rectangular | |
Maximum Operating Temperature | +85°C | |
Operating Temperature Range | -20 → +85°C | |
Contact Resistance | 50mΩ | |
Minimum Operating Temperature | -20°C | |
Contact Material | Silver Plated Silver Alloy | |
Case Material | Nylon 66 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPST | ||
Switch Operation On-Off | ||
Panel Cut Out Width 19.4mm | ||
Panel Cut Out Height 22.2mm | ||
Contact Current Rating 10 A | ||
Illuminated No | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Terminal Type Quick Connect | ||
AC Voltage Rating 125 V, 250V | ||
Panel Cut Out Size 22.2 x 19.4mm | ||
Actuator Shape Rectangular | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -20 → +85°C | ||
Contact Resistance 50mΩ | ||
Minimum Operating Temperature -20°C | ||
Contact Material Silver Plated Silver Alloy | ||
Case Material Nylon 66 | ||
- COO (Country of Origin):
- CN
PRE Series
10 A @ 125 Vac, 6 A @ 250 Vac
Panel cut out 19.4 x 22.2mm
Depth 21.4mm
Panel cut out 19.4 x 22.2mm
Depth 21.4mm
Tyco Series
Easy snap in installation
Black housing
Illuminated rocker & various legend options
Black housing
Illuminated rocker & various legend options