Phoenix Contact PP-RJ-IDC Series Data Acquisition

Subtotal (1 unit)*

£70.00

(exc. VAT)

£84.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 25 June 2026
  • Plus 20 unit(s) shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.00

*price indicative

RS Stock No.:
175-6034
Distrelec Article No.:
303-16-827
Mfr. Part No.:
2703019
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Data Acquisition

IP Rating

IP20

Standards/Approvals

complies with EMC Directive 2014/30/EU, UL and CSA certifications, CE-compliant, EN 61000 series (ESD, Surge, EFT, Conducted Interference), IEC 60079 hazardous location standards, RoHS

Series

PP-RJ-IDC

COO (Country of Origin):
DE
The component is an Ethernet patch panel for DIN rail mounting. It represents the transition of the field cabling to the internal control cabinet cabling. The connection from the patch panel to the end device is ensured with a prefabricated patch cable via the RJ45 socket (CAT5e).

10/100/1000 Mbps

Mounting on a DIN rail

Safe shield connection to ground potential

Various connection options depending on the product version

RJ45 socket

Screw Terminal blocks

Push-in connection

IDC connection

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy