Phoenix Contact PP-RJ-SC Series Data Acquisition

Subtotal (1 unit)*

£70.00

(exc. VAT)

£84.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.00

*price indicative

RS Stock No.:
175-6032
Distrelec Article No.:
303-16-825
Mfr. Part No.:
2703016
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Data Acquisition

IP Rating

IP20

Standards/Approvals

CE-compliant, complies with EMC Directive 2014/30/EU, RoHS compliant, EN 61000 series for electrostatic discharge, surge, and electromagnetic compatibility

Series

PP-RJ-SC

COO (Country of Origin):
DE
The component is an Ethernet patch panel for DIN rail mounting. It represents the transition of the field cabling to the internal control cabinet cabling. The connection from the patch panel to the end device is ensured with a prefabricated patch cable via the RJ45 socket (CAT5e).

10/100/1000 Mbps

Mounting on a DIN rail

Safe shield connection to ground potential

Various connection options depending on the product version

RJ45 socket

Screw Terminal blocks

Push-in connection

IDC connection

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy