3M, RV Insulated Ring Terminal, #8 Stud Size, Blue
- RS Stock No.:
- 837-7409
- Mfr. Part No.:
- RV14-8Q
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 837-7409
- Mfr. Part No.:
- RV14-8Q
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | RV | |
| Series Number | RV14 | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Inner Ring Diameter | 0.09in | |
| Outer Ring Diameter | 0.33in | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | #8 | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | ETP Copper | |
| Thickness | 0.03in | |
| Overall Length | 0.8in | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series RV | ||
Series Number RV14 | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Inner Ring Diameter 0.09in | ||
Outer Ring Diameter 0.33in | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size #8 | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material ETP Copper | ||
Thickness 0.03in | ||
Overall Length 0.8in | ||
- COO (Country of Origin):
- US
