TE Connectivity, TERMINYL Insulated Ring Terminal, M12 (1/2) Stud Size, 26.7mm² to 42.4mm² Wire Size, Red
- RS Stock No.:
- 825-2271
- Mfr. Part No.:
- 324055
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 825-2271
- Mfr. Part No.:
- 324055
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | TERMINYL | |
Insulation | Insulated | |
Insulation Material | Nylon | |
Inner Ring Diameter | 13.08mm | |
Outer Ring Diameter | 21.72mm | |
Minimum Wire Size mm² | 26.7mm² | |
Maximum Wire Size mm² | 42.4mm² | |
Minimum Wire Size AWG | 2AWG | |
Maximum Wire Size AWG | 2AWG | |
Stud Size | M12 (1/2) | |
Colour | Red | |
Contact Material | Copper | |
Contact Plating | Tin | |
Thickness | 1.45mm | |
Overall Length | 54.23mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series TERMINYL | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 13.08mm | ||
Outer Ring Diameter 21.72mm | ||
Minimum Wire Size mm² 26.7mm² | ||
Maximum Wire Size mm² 42.4mm² | ||
Minimum Wire Size AWG 2AWG | ||
Maximum Wire Size AWG 2AWG | ||
Stud Size M12 (1/2) | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.45mm | ||
Overall Length 54.23mm | ||
TE Connectivity TERMINYL Crimp Ring Terminals
TERMINYL crimp ring terminals designed for use with larger wire sizes from 8 AWG to 4/0 AWG. These TERMINYL ring terminals are made from high grade conductivity copper per ASTM B-152 and tin plated per ATSM B-545 and are designed to withstand extreme vibration, shock and high temperatures. the funnel entry, colour-coded moulded nylon insulation of these TERMINYL wire connectors enables wires to be inserted easily and acts as an insulation support.
Standards
MIL-T-7928,Type II, Class 2
TE Connectivity Terminyl Range
Nylon insulation for dielectric strength
Dimples afford maximum contact of barrel and wire
Engineered to withstand extremes of vibration, shock and structural stresses
Dimples afford maximum contact of barrel and wire
Engineered to withstand extremes of vibration, shock and structural stresses