Molex, 19221 Uninsulated Ring Terminal, M6 Stud Size 2 AWG 2 AWG Wire Size, Grey
- RS Stock No.:
- 822-1494
- Distrelec Article No.:
- 304-24-944
- Mfr. Part No.:
- 19221-0418
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£3.05
(exc. VAT)
£3.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 71 unit(s) ready to ship
- Plus 70 unit(s) ready to ship from another location
- Plus 225 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £3.05 |
| 5 - 24 | £2.66 |
| 25 - 74 | £2.40 |
| 75 - 149 | £2.10 |
| 150 + | £1.81 |
*price indicative
- RS Stock No.:
- 822-1494
- Distrelec Article No.:
- 304-24-944
- Mfr. Part No.:
- 19221-0418
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19221 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 7.06mm | |
| Outer Ring Diameter | 15.88mm | |
| Maximum Wire Size AWG | 2AWG | |
| Minimum Wire Size AWG | 2AWG | |
| Overall Length | 41.28mm | |
| Stud Size | M6 | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 2.41mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | |
| Maximum Wire Size mm² | 35mm² | |
| Minimum Wire Size mm² | 35mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19221 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 7.06mm | ||
Outer Ring Diameter 15.88mm | ||
Maximum Wire Size AWG 2AWG | ||
Minimum Wire Size AWG 2AWG | ||
Overall Length 41.28mm | ||
Stud Size M6 | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 2.41mm | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | ||
Maximum Wire Size mm² 35mm² | ||
Minimum Wire Size mm² 35mm² | ||
Molex Ring Tongue Terminals
Molex crimp ring terminals made from copper with tin plating. These ring terminals are suitable for use with battery cables. Available in various wire gauge and stud sizes.
Related links
- Molex M9 Stud Size 2 AWG 2 AWG Wire Size, Grey
- NEMIQ M6 Stud Size 2 AWG 2 AWG Wire Size, Grey
- Molex M6 Stud Size 6 AWG Wire Size, Grey
- Molex M6 Stud Size 2 AWG 2 AWG Wire Size, Copper
- Molex M6 Stud Size 2 AWG 2 AWG Wire Size
- Molex M8 Stud Size 2 AWG Wire Size, Grey
- TE Connectivity M6 Stud Size 2 AWG 2 AWG Wire Size
- TE Connectivity M6 Stud Size 2 AWG 2 AWG Wire Size
