Molex, 200 Insulated Ring Terminal, 5.03mm Stud Size, 1mm² to 2.5mm² Wire Size, Blue
- RS Stock No.:
- 822-1151
- Mfr. Part No.:
- 19054-0119
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 822-1151
- Mfr. Part No.:
- 19054-0119
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 200 | |
| Series Number | 19054 | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Outer Ring Diameter | 8.69mm | |
| Inner Ring Diameter | 5.03mm | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | 5.03mm | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 0.79mm | |
| Overall Length | 24.66mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 200 | ||
Series Number 19054 | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Outer Ring Diameter 8.69mm | ||
Inner Ring Diameter 5.03mm | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size 5.03mm | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 0.79mm | ||
Overall Length 24.66mm | ||
- COO (Country of Origin):
- US
