RS PRO, DRNB Uninsulated Ring Terminal, 8.4 mm Stud Size 1 AWG 1 AWG Wire Size, Grey
- RS Stock No.:
- 809-2331
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 25 units)*
£36.275
(exc. VAT)
£43.525
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 125 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
- Plus 1,425 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £1.451 | £36.28 |
| 125 - 600 | £1.235 | £30.88 |
| 625 + | £1.088 | £27.20 |
*price indicative
- RS Stock No.:
- 809-2331
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Series | DRNB | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 18mm | |
| Inner Ring Diameter | 8.4mm | |
| Minimum Wire Size AWG | 1 AWG | |
| Maximum Wire Size AWG | 1 AWG | |
| Overall Length | 43mm | |
| Stud Size | 8.4 mm | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.8mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 50mm² | |
| Maximum Wire Size mm² | 50mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Series DRNB | ||
Insulation Uninsulated | ||
Outer Ring Diameter 18mm | ||
Inner Ring Diameter 8.4mm | ||
Minimum Wire Size AWG 1 AWG | ||
Maximum Wire Size AWG 1 AWG | ||
Overall Length 43mm | ||
Stud Size 8.4 mm | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.8mm | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 50mm² | ||
Maximum Wire Size mm² 50mm² | ||
- COO (Country of Origin):
- TW
RS PRO Uninsulated Ring Terminal, 8.4 mm Stud Size, 50 mm² Wire Size
Use this RS PRO copper ring terminal with a brazed seam to create a robust connection between wires and a connecting point. It provides stable connections thanks to its highly conductive copper contact material. It's also highly durable, ensuring a long service life. You can use it in areas where a solder joint is needed as it's an uninsulated type terminal. This property also means that it has enhanced heat resistance, which helps to prevent short circuits.
This ring terminal is easy to install using a crimper. You'll find this type of component used for wiring in control systems and industrial machinery.
Features and Benefits
Related links
- RS PRO 17 mm Stud Size 1 AWG 1 AWG Wire Size, Grey
- RS PRO 13 mm Stud Size 1 AWG 1 AWG Wire Size, Grey
- RS PRO 8.4 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS PRO 8.4 mm Stud Size 4 AWG 4 AWG Wire Size, Grey
- RS PRO 8.4 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- RS PRO 8.4 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- RS PRO 8.4 mm Stud Size 2 AWG 2 AWG Wire Size, Grey
- RS PRO Uninsulated Ring Terminal Grey
