Phoenix Contact, 5/M4, C-RCI 1 Insulated Ring Terminal, M4 Stud Size 21 AWG 16 AWG Wire Size, Red

Subtotal (1 pack of 100 units)*

£60.90

(exc. VAT)

£73.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 800 unit(s) shipping from 08 June 2026
  • Plus 1,300 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.609£60.90

*price indicative

RS Stock No.:
804-6953
Mfr. Part No.:
3240018
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ring Terminal

Series

5/M4, C-RCI 1

Insulation

Insulated

Insulation Material

Polyamide

Outer Ring Diameter

8mm

Inner Ring Diameter

4.3mm

Minimum Wire Size AWG

21AWG

Maximum Wire Size AWG

16AWG

Overall Length

21.7mm

Stud Size

M4

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Thickness

0.75mm

Standards/Approvals

No

Minimum Wire Size mm²

0.5mm²

Maximum Operating Temperature

105°C

Maximum Wire Size mm²

1.5mm²

Minimum Operating Temperature

-20°C

COO (Country of Origin):
CN

Phoenix Contact C-RCI 1,5/M4 Series Ring Terminal, PA Insulation, 8mm Outer Ring Diameter - 3240018


This ring terminal facilitates efficient electrical connections with its insulated design, ensuring safety and dependability. The inner ring diameter is 4.3mm, while the outer ring diameter is 8mm, allowing for compatibility with wire sizes from 0.5 mm² to 1.5 mm². The terminal is made from high-quality copper and features a tin-plated finish for increased durability.

Features & Benefits


• Conically tapered sleeves for straightforward wire insertion

• Insulated design to prevent accidental short circuits

• Halogen-free materials for environmental safety

• Compatible with M4 threads for versatile applications

• High-temperature range for a variety of uses

• Lightweight at just 0.71g, contributing to reduced overall weight

Applications


• Secure connections in automotive

• Suitable for electrical installations in automation systems

• Commonly used in the mechanical industry

• Applicable for various machinery and equipment

Can it withstand high temperatures?


Yes, it operates efficiently within -20°C to +105°C.

Will it fit wires of different sizes?


It accommodates wire sizes from 0.5 mm² to 1.5 mm².

Is it suitable for outdoor use?


It is recommended to store in a controlled environment.

Can it be used for electronic applications?


Yes, it is suitable for electrical connection terminals in electronics.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy