TE Connectivity, PIDG Insulated Ring Terminal, M12 Stud Size 16 AWG 14 AWG Wire Size, Blue

Bulk discount available

Subtotal (1 pack of 10 units)*

£15.05

(exc. VAT)

£18.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 600 unit(s) shipping from 13 April 2026
  • Plus 30 unit(s) shipping from 13 April 2026
  • Plus 90 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£1.505£15.05
50 - 240£1.43£14.30
250 +£1.355£13.55

*price indicative

Packaging Options:
RS Stock No.:
795-1841
Distrelec Article No.:
304-48-837
Mfr. Part No.:
328849
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Nylon

Outer Ring Diameter

18.11mm

Inner Ring Diameter

13.08mm

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

32.84mm

Stud Size

M12

Colour

Blue

Contact Material

Copper

Contact Plating

Tin

Thickness

0.84mm

Standards/Approvals

No

Maximum Operating Temperature

105°C

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size mm²

1mm²

COO (Country of Origin):
US

TE Connectivity PIDG Ring Tongue Wire Crimp Terminals


PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire, barrel and stud sizes, these PIDG ring terminals offer a versatile solution to a wide range of wiring applications

Features and Benefits


• High conductivity copper body

• Copper sleeve for improved wire insulation support

• Serrations in wire barrel for maximum contact and tensile strength

• Colour coded sleeves for easy wire size and tooling identification

• Funnelled wire entry for easy wire insertion

• Design enables a reliable and uniform crimp

Applications


These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.

TE Connectivity PIDG Terminals


Related links