Molex, Versakrimp Uninsulated Ring Terminal, M8 Stud Size 17 AWG 13 AWG Wire Size, Grey
- RS Stock No.:
- 790-6983
- Distrelec Article No.:
- 304-57-109
- Mfr. Part No.:
- 19323-0011
- Brand:
- Molex
Subtotal (1 pack of 50 units)*
£13.70
(exc. VAT)
£16.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 150 unit(s) shipping from 01 June 2026
- Plus 150 unit(s) shipping from 01 June 2026
- Plus 400 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.274 | £13.70 |
*price indicative
- RS Stock No.:
- 790-6983
- Distrelec Article No.:
- 304-57-109
- Mfr. Part No.:
- 19323-0011
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | Versakrimp | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.51mm | |
| Outer Ring Diameter | 13.56mm | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size AWG | 13AWG | |
| Overall Length | 19mm | |
| Stud Size | M8 | |
| Colour | Grey | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Thickness | 0.79mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -55°C | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Operating Temperature | 105°C | |
| Maximum Wire Size mm² | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series Versakrimp | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.51mm | ||
Outer Ring Diameter 13.56mm | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size AWG 13AWG | ||
Overall Length 19mm | ||
Stud Size M8 | ||
Colour Grey | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Thickness 0.79mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -55°C | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Operating Temperature 105°C | ||
Maximum Wire Size mm² 2.5mm² | ||
- COO (Country of Origin):
- US
Molex VersaCrimp Series Ring Terminal, Copper Alloy Contact, 8.51mm Inner Ring Diametre - 19323-0011
This Molex ring terminal is a high quality, durable product designed for various applications in the automation, electronics, electrical, and mechanical industries. With copper alloy construction and tin plating, this ring terminal ensures maximum electrical performance and is ideal for wire sizes ranging from 1mm² to 2.5mm². The VersaCrimp series ensures seamless barrel connection, eliminating the need for proper orientation during crimping.
Features & Benefits
• Copper alloy construction for enhanced conductivity
• Tin plating prevents oxidation, ensuring reliable crimping
• Suitable for wire sizes from 1mm² to 2.5mm²
• VersaCrimp seamless barrel design for easy and efficient crimping
• Durable construction for long lasting performance
• Maximum wire size compatibility up to 2.5mm²
• Uninsulated design for versatile applications
• M8 stud size compatibility for various connections
Applications
• Industrial electrical panels
• Wiring harnesses in automotive aftermarket
• Terminal blocks for electronics
• Consumer appliances and white goods
• HVAC systems
Can it be used with wire sizes other than 1mm² to 2.5mm²?
Yes, the Molex ring terminal is compatible with wire sizes ranging from 1mm² to 2.5mm², providing versatile applications.
Is the tin plating durable for long-term use?
The tin plating on the ring terminal ensures protection from oxidation, maintaining high conductivity and reliability.
Can it be used in automotive wiring applications?
Yes, the Molex ring terminal is ideal for use in automotive aftermarket wiring harnesses, ensuring optimal performance and durability.
Related links
- Molex M8 Stud Size 17 AWG 13 AWG Wire Size, Grey
- Molex M8 Stud Size 14 AWG 10 AWG Wire Size, Grey
- Molex M10 Stud Size 13 AWG 9 AWG Wire Size, Grey
- Molex M5 Stud Size 13 AWG 9 AWG Wire Size, Grey
- Molex M3.5 Stud Size 20 AWG 17 AWG Wire Size, Grey
- Molex M5 Stud Size 18 AWG 14 AWG Wire Size, Grey
- Molex M6 Stud Size 14 AWG 10 AWG Wire Size, Grey
- Molex M3.5 Stud Size 18 AWG 14 AWG Wire Size, Grey
