Molex, Versakrimp Uninsulated Ring Terminal, M5 Stud Size 13 AWG 9 AWG Wire Size, Grey
- RS Stock No.:
- 790-6980
- Distrelec Article No.:
- 304-57-110
- Mfr. Part No.:
- 19323-0013
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£12.30
(exc. VAT)
£14.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 750 unit(s) ready to ship
- Plus 1,850 unit(s) shipping from 24 June 2026
- Plus 8,000 unit(s) shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.246 | £12.30 |
| 250 + | £0.238 | £11.90 |
*price indicative
- RS Stock No.:
- 790-6980
- Distrelec Article No.:
- 304-57-110
- Mfr. Part No.:
- 19323-0013
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Versakrimp | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5.39mm | |
| Outer Ring Diameter | 9.53mm | |
| Maximum Wire Size AWG | 9AWG | |
| Minimum Wire Size AWG | 13AWG | |
| Overall Length | 15.5mm | |
| Stud Size | M5 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Thickness | 1.02mm | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Minimum Wire Size mm² | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Versakrimp | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5.39mm | ||
Outer Ring Diameter 9.53mm | ||
Maximum Wire Size AWG 9AWG | ||
Minimum Wire Size AWG 13AWG | ||
Overall Length 15.5mm | ||
Stud Size M5 | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Thickness 1.02mm | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Minimum Wire Size mm² 2.5mm² | ||
Molex Ring Terminal, Copper Alloy Construction, Closed Barrel Type - VersaKrimp Series - 19323-0013
For a fuss-free electrical connection, complete your circuit with this ring Terminal from Molex. Thanks to the crimp barrel, you can terminate wires without soldering. To give you a dependable attachment, a brazed seam means you can compress the barrel from any side and rotate it in the jaws of a compatible tool (such as 261-0001). The ring section is designed to loop around threaded posts to make a reliable connection that's easy to adjust as needed.
Features & Benefits
• Copper-alloy construction ensures it's highly conductive
• Tin contact plating boosts corrosion resistance, for reliable use in damp settings
• M5 stud size to fit standard stems and bolts
Applications
• Industrial panels
• Automotive industry
• Consumer appliances
• HVAC systems
What wire sizes does this ring Terminal accept?
This product is compatible with wire sizes between 2.5 and 6mm², so it's a versatile option.
Molex VersaKrimp Uninsulated Crimp Ring Terminals
Avikrimp™ insulated metric crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are MADE from oxygen free copper with tin plating and have a tin plated brass ferrule. A double crimp is created with both the conductor and insulation which provides good vibration resistance. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws.
Related links
- Molex M5 Stud Size 13 AWG 9 AWG Wire Size, Grey
- Molex M10 Stud Size 13 AWG 9 AWG Wire Size, Grey
- Molex M5 Stud Size 18 AWG 14 AWG Wire Size, Grey
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M8 Stud Size 17 AWG 13 AWG Wire Size, Grey
- Molex M6 Stud Size 14 AWG 10 AWG Wire Size, Grey
- Molex M3.5 Stud Size 18 AWG 14 AWG Wire Size, Grey
- Molex M4 Stud Size 14 AWG 10 AWG Wire Size, Grey
