Molex, Versakrimp Uninsulated Ring Terminal, M3.5 Stud Size 20 AWG 17 AWG Wire Size, Grey

Subtotal (1 pack of 50 units)*

£7.75

(exc. VAT)

£9.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,850 unit(s) ready to ship
  • Plus 650 unit(s) ready to ship from another location
  • Plus 7,550 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.155£7.75

*price indicative

Packaging Options:
RS Stock No.:
790-6955
Distrelec Article No.:
304-57-100
Mfr. Part No.:
19323-0002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Versakrimp

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

6.45mm

Inner Ring Diameter

3.29mm

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

17AWG

Overall Length

11.5mm

Stud Size

M3.5

Colour

Grey

Contact Material

Copper Alloy

Contact Plating

Tin

Thickness

0.71mm

Standards/Approvals

No

Minimum Wire Size mm²

0.5mm²

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-55°C

Maximum Wire Size mm²

1mm²

Molex VersaKrimp Series Ring Terminal, Copper Alloy Contact Material, Uninsulated Insulation - 19323-0002


This ring Terminal by Molex is a Durable and high-quality solution for various electrical applications. With copper alloy construction and tin plating, it provides maximum electrical performance and efficiency. The seamless barrel design ensures a reliable connection for wire sises up to 6mm² and studs up to 10mm in diameter.

Features & Benefits


• Constructed with high-quality copper alloy and tin plating for durability and efficiency

• Seamless barrel design eliminates the need for proper orientation during crimping, ensuring a reliable connection

• Provides double-crimp for both conductor and insulation, offering optimum vibration resistance

• Nylon insulation prevents arcing between adjacent terminals and ensures safety

• Compatible with metric studs and screws up to 10mm in diameter for universal use.

Applications


• Industrial electrical panels

• Wiring harnesses

• Terminal blocks

• Aftermarket automotive wiring harnesses

• Consumer appliances and electronics

Can it prevent arcing between adjacent terminals?


Yes, the nylon insulation used in the ring Terminal prevents arcing between adjacent Terminals for added safety.

Will it work with metric studs up to 10mm in diameter?


Yes, the ring Terminal is designed for universal use with metric studs and screws up to 10mm in diameter.

Is it suitable for high-volume termination applications?


The ring Terminal is Ideal for high-volume termination applications, making it cost-effective and efficient in wire harness production.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy