Molex, Versakrimp Uninsulated Ring Terminal, M2.5 Stud Size 22 AWG 18 AWG Wire Size, Grey

Bulk discount available
View bulk pricing options

Subtotal 250 units (supplied in a box)*

£45.00

(exc. VAT)

£55.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
250 - 450£0.18
500 +£0.174

*price indicative

Packaging Options:
RS Stock No.:
790-6946P
Mfr. Part No.:
19323-0001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ring Terminal

Series

Versakrimp

Insulation

Uninsulated

Outer Ring Diameter

6.45mm

Inner Ring Diameter

2.77mm

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

22AWG

Overall Length

11.5mm

Stud Size

M2.5

Colour

Grey

Contact Plating

Tin

Contact Material

Copper Alloy

Thickness

0.71mm

Standards/Approvals

No

Maximum Operating Temperature

105°C

Maximum Wire Size mm²

1mm²

Minimum Wire Size mm²

0.5mm²

Minimum Operating Temperature

-55°C

COO (Country of Origin):
US

Molex VersaKrimp Uninsulated Crimp Ring Terminals


Avikrimp™ insulated metric crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are MADE from oxygen free copper with tin plating and have a tin plated brass ferrule. A double crimp is created with both the conductor and insulation which provides good vibration resistance. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy