Molex, Avikrimp Insulated Ring Terminal, M3 Stud Size 18 AWG 14 AWG Wire Size, Blue

Subtotal (1 pack of 50 units)*

£21.10

(exc. VAT)

£25.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 400 unit(s) ready to ship from another location
  • Plus 3,800 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.422£21.10

*price indicative

Packaging Options:
RS Stock No.:
790-6911
Distrelec Article No.:
304-57-115
Mfr. Part No.:
19324-0006
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Avikrimp

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Polyamide

Inner Ring Diameter

3.29mm

Outer Ring Diameter

6.35mm

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

18AWG

Overall Length

16.8mm

Stud Size

M3

Colour

Blue

Contact Material

Copper Alloy

Contact Plating

Tin

Thickness

0.79mm

Standards/Approvals

No

Minimum Operating Temperature

-55°C

Minimum Wire Size mm²

1mm²

Maximum Operating Temperature

105°C

Maximum Wire Size mm²

2.5mm²

COO (Country of Origin):
US

Molex Avikrimp Insulated Crimp Ring Terminals


Avikrimp™ insulated crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from copper with tin plating and have a tin plated brass ferrule. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws and are also available in different wire and stud sizes.

Related links