TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, 0.5in Stud Size, 67mm² to 70mm² Wire Size
- RS Stock No.:
- 782-4941
- Mfr. Part No.:
- 321873
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£7.08
(exc. VAT)
£8.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £7.08 |
| 5 - 24 | £6.37 |
| 25 - 74 | £5.66 |
| 75 - 149 | £4.96 |
| 150 + | £4.24 |
*price indicative
- RS Stock No.:
- 782-4941
- Mfr. Part No.:
- 321873
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SOLISTRAND | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 12.7mm | |
| Minimum Wire Size mm² | 67mm² | |
| Maximum Wire Size mm² | 70mm² | |
| Minimum Wire Size AWG | 2/0AWG | |
| Maximum Wire Size AWG | 2/0AWG | |
| Stud Size | 0.5in | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SOLISTRAND | ||
Insulation Uninsulated | ||
Inner Ring Diameter 12.7mm | ||
Minimum Wire Size mm² 67mm² | ||
Maximum Wire Size mm² 70mm² | ||
Minimum Wire Size AWG 2/0AWG | ||
Maximum Wire Size AWG 2/0AWG | ||
Stud Size 0.5in | ||
- COO (Country of Origin):
- US
