TE Connectivity, SOLISTRAND Uninsulated Crimp Ring Terminal, M5 Stud Size, 2.6mm² to 6.6mm² Wire Size

Bulk discount available

Subtotal 250 units (supplied in a bag)*

£75.25

(exc. VAT)

£90.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
250 +£0.301

*price indicative

Packaging Options:
RS Stock No.:
719-6723P
Mfr. Part No.:
322455
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

SOLISTRAND

Insulation

Uninsulated

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Stud Size

M5

Contact Plating

Tin

Contact Material

Copper

Overall Length

18.36mm

COO (Country of Origin):
US