TE Connectivity, 626030 Uninsulated Ring Terminal, 6.5 mm Stud Size 20 AWG 15 AWG Wire Size, Grey
- RS Stock No.:
- 718-7624
- Distrelec Article No.:
- 304-61-769
- Mfr. Part No.:
- 626030-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 25 units)*
£11.625
(exc. VAT)
£13.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 425 unit(s) shipping from 13 April 2026
- Plus 2,000 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.465 | £11.63 |
| 125 - 600 | £0.381 | £9.53 |
| 625 - 1225 | £0.298 | £7.45 |
| 1250 - 2475 | £0.275 | £6.88 |
| 2500 + | £0.251 | £6.28 |
*price indicative
- RS Stock No.:
- 718-7624
- Distrelec Article No.:
- 304-61-769
- Mfr. Part No.:
- 626030-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 626030 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 12mm | |
| Inner Ring Diameter | 6.5mm | |
| Maximum Wire Size AWG | 15AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Overall Length | 25.8mm | |
| Stud Size | 6.5 mm | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 0.6mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1.65mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 626030 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 12mm | ||
Inner Ring Diameter 6.5mm | ||
Maximum Wire Size AWG 15AWG | ||
Minimum Wire Size AWG 20AWG | ||
Overall Length 25.8mm | ||
Stud Size 6.5 mm | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 0.6mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.65mm² | ||
TE Connectivity 'F' Style Ring Tongue Crimp Terminals
A range of open barrel 'F' style ring and spade crimp terminals
Related links
- TE Connectivity 6.5 mm Stud Size 20 AWG 15 AWG Wire Size, Grey
- RS PRO 6.5 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- RS PRO 6.5 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS PRO 6.5 mm Stud Size 4 AWG 4 AWG Wire Size, Grey
- RS PRO 6.5 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- RS PRO 6.5 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- RS PRO 6.5 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- TE Connectivity 6.5 mm Stud Size 17 AWG 13 AWG Wire Size, Grey
