TE Connectivity, STRATO-THERM Insulated Crimp Ring Terminal, M8 Stud Size, 16.8mm² to 26.7mm² Wire Size

Subtotal 1 unit (supplied in a bag)*

£1.38

(exc. VAT)

£1.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£1.38

*price indicative

Packaging Options:
RS Stock No.:
718-7549P
Mfr. Part No.:
323174
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

STRATO-THERM

Insulation

Insulated

Minimum Wire Size mm²

16.8mm²

Maximum Wire Size mm²

26.7mm²

Minimum Wire Size AWG

4AWG

Maximum Wire Size AWG

4AWG

Stud Size

M8

Contact Plating

Nickel

Contact Material

Copper

Overall Length

33.63mm

Priced to Clear

Yes

COO (Country of Origin):
US