TE Connectivity, STRATO-THERM Insulated Ring Terminal, M3.5 Stud Size, 0.26mm² to 1.65mm² Wire Size, Orange
- RS Stock No.:
- 710-5418
- Mfr. Part No.:
- 321889
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£9.53
(exc. VAT)
£11.435
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.906 | £9.53 |
*price indicative
- RS Stock No.:
- 710-5418
- Mfr. Part No.:
- 321889
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | STRATO-THERM | |
| Insulation | Insulated | |
| Outer Ring Diameter | 7.14mm | |
| Inner Ring Diameter | 3.68mm | |
| Minimum Wire Size mm² | 0.26mm² | |
| Maximum Wire Size mm² | 1.65mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Stud Size | M3.5 | |
| Colour | Orange | |
| Contact Material | Nickel | |
| Overall Length | 14.58mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series STRATO-THERM | ||
Insulation Insulated | ||
Outer Ring Diameter 7.14mm | ||
Inner Ring Diameter 3.68mm | ||
Minimum Wire Size mm² 0.26mm² | ||
Maximum Wire Size mm² 1.65mm² | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Stud Size M3.5 | ||
Colour Orange | ||
Contact Material Nickel | ||
Overall Length 14.58mm | ||
TE Connectivity SOLISTRAND STRATO-THERM High Temperature Ring Tongue Crimp Terminals
SOLISTRAND STRATO-THERM high temperature ring tongue crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM high temperature ring tongue crimp terminals are made from solid nickel and designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM high temperature ring tongue crimp terminals is 649°C (1200°F).
Note
For suitable hand crimp tool see stock number 162-3159
TE Connectivity STRATO-THERM Terminals and Splices
Related links
- TE Connectivity M3.5 Stud Size Orange
- TE Connectivity M3.5 Stud Size Orange
- TE Connectivity M3.5 Stud Size Orange
- TE Connectivity M2.5 Stud Size Orange
- TE Connectivity M4 Stud Size Orange
- TE Connectivity M5 Stud Size Orange
- TE Connectivity M3.5 Stud Size, 0.26mm² to 1.65mm² Wire Size
- TE Connectivity M3.5 Stud Size, 0.26mm² to 1.65mm² Wire Size
