TE Connectivity Uninsulated Ring Terminal, M5 (#10) Stud Size, 0.5mm² to 1.5mm² Wire Size

Unavailable
RS will no longer stock this product.
RS Stock No.:
710-0510
Mfr. Part No.:
160102-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Insulation

Uninsulated

Outer Ring Diameter

8.7mm

Inner Ring Diameter

5.2mm

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

20AWG

Stud Size

M5 (#10)

Contact Plating

Tin

Contact Material

Brass

Thickness

0.64mm

Overall Length

20.4mm