TE Connectivity Uninsulated Ring Terminal, 5.3mm Stud Size, 1mm² to 2.5mm² Wire Size
- RS Stock No.:
- 710-0504
- Mfr. Part No.:
- 626033-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 710-0504
- Mfr. Part No.:
- 626033-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Insulation | Uninsulated | |
Inner Ring Diameter | 5.3mm | |
Outer Ring Diameter | 9.5mm | |
Maximum Wire Size mm² | 2.5mm² | |
Minimum Wire Size mm² | 1mm² | |
Minimum Wire Size AWG | 17AWG | |
Maximum Wire Size AWG | 13AWG | |
Stud Size | 5.3mm | |
Contact Material | Brass | |
Contact Plating | Tin | |
Thickness | 0.6mm | |
Overall Length | 19.8mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5.3mm | ||
Outer Ring Diameter 9.5mm | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size AWG 13AWG | ||
Stud Size 5.3mm | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 0.6mm | ||
Overall Length 19.8mm | ||
TE Connectivity 'F' Style Ring Tongue Crimp Terminals
A range of open barrel 'F' style ring and spade crimp terminals