TE Connectivity, PIDG Insulated Ring Terminal, M3.5 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 680-5450
- Mfr. Part No.:
- 36152
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 50 units)*
£13.45
(exc. VAT)
£16.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 200 unit(s) ready to ship
- Plus 3,150 unit(s) shipping from 01 May 2026
- Plus 4,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.269 | £13.45 |
| 250 + | £0.228 | £11.40 |
*price indicative
- RS Stock No.:
- 680-5450
- Mfr. Part No.:
- 36152
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 3.68mm | |
| Outer Ring Diameter | 7.14mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 20.24mm | |
| Stud Size | M3.5 | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.79mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Wire Size mm² | 0.26mm² | |
| Maximum Wire Size mm² | 1.65mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 3.68mm | ||
Outer Ring Diameter 7.14mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 20.24mm | ||
Stud Size M3.5 | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.79mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Wire Size mm² 0.26mm² | ||
Maximum Wire Size mm² 1.65mm² | ||
TE Connectivity PIDG Ring Tongue Wire Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire, barrel and stud sizes, these PIDG ring terminals offer a versatile solution to a wide range of wiring applications
Features and Benefits
• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Design enables a reliable and uniform crimp
Applications
These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.
TE Connectivity PIDG Terminals
Related links
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size Red
- TE Connectivity M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M3.5 Stud Size 26 AWG 16 AWG Wire Size White
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Natural
- TE Connectivity M3.5 Stud Size 20 AWG 20 AWG Wire Size Purple
- TE Connectivity M3.5 Stud Size 24 AWG 22 AWG Wire Size, Black
- RS PRO Insulated Ring Terminal Red
