TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M6 Stud Size 4 AWG 4 AWG Wire Size, Yellow

Subtotal (1 pack of 25 units)*

£54.10

(exc. VAT)

£64.925

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£2.164£54.10

*price indicative

Packaging Options:
RS Stock No.:
669-1983
Mfr. Part No.:
52043-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

Polyvinyl Chloride

Outer Ring Diameter

13.87mm

Inner Ring Diameter

5mm

Minimum Wire Size AWG

4 AWG

Maximum Wire Size AWG

4 AWG

Overall Length

49.48mm

Stud Size

M6

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

0.79mm

Standards/Approvals

UL, RoHS, CSA

Maximum Operating Temperature

105°C

Maximum Wire Size mm²

26.65mm²

Minimum Wire Size mm²

16.77mm²

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals


PLASTI-GRIP closed barrel ring tongue wire crimp terminals MADE of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²

Blue 1.0 - 2.6 mm²

Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals


Related links