- RS Stock No.:
- 311-9832
- Mfr. Part No.:
- 710031-4
- Brand:
- TE Connectivity
4 In stock for delivery within 1 working days
Added
Price 1 Box of 25
£36.55
(exc. VAT)
£43.86
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 1 | £36.55 | £1.462 |
2 - 2 | £35.45 | £1.418 |
3 + | £34.36 | £1.374 |
*price indicative |
- RS Stock No.:
- 311-9832
- Mfr. Part No.:
- 710031-4
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
TE Connectivity XCT Type Tubular Ring Terminals
XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.
Features and Benefits
Highly conductive electrolytic copper
Bright tin finish for resistance against oxidation and corrosion
Funnel entry barrel for easy wire insertion
Inspection window in barrel
Bright tin finish for resistance against oxidation and corrosion
Funnel entry barrel for easy wire insertion
Inspection window in barrel
Standards
Designed to comply with NF C 20 130 French standard
TE Connectivity AMPOWER Crimp Terminals
Specifications
Attribute | Value |
---|---|
Series | XCT |
Insulation | Uninsulated |
Inner Ring Diameter | 6.4mm |
Outer Ring Diameter | 11mm |
Maximum Wire Size mm² | 10mm² |
Minimum Wire Size mm² | 10mm² |
Minimum Wire Size AWG | 7AWG |
Maximum Wire Size AWG | 7AWG |
Stud Size | 6mm |
Contact Plating | Tin |
Contact Material | Copper |
Thickness | 1mm |
Overall Length | 32mm |
- RS Stock No.:
- 311-9832
- Mfr. Part No.:
- 710031-4
- Brand:
- TE Connectivity
Related links
- RS PRO Uninsulated Ring Terminal 10mm² to 10mm² Wire Size
- Krone 8mm Stud Size, 10mm² to 10mm² Wire Size
- TE Connectivity 6mm Stud Size, 6mm² to 6mm² Wire Size
- TE Connectivity 10mm Stud Size, 10mm² to 10mm² Wire Size
- TE Connectivity 10mm Stud Size, 25mm² to 25mm² Wire Size
- TE Connectivity 6mm Stud Size, 25mm² to 25mm² Wire Size
- TE Connectivity 6mm Stud Size, 35mm² to 35mm² Wire Size
- TE Connectivity 6mm Stud Size, 16mm² to 16mm² Wire Size