Molex, 19221 Uninsulated Ring Terminal, M9 Stud Size 6 AWG Wire Size, Grey

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.74

(exc. VAT)

£8.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 940 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£1.348£6.74
25 - 45£1.294£6.47
50 - 95£1.238£6.19
100 +£1.188£5.94

*price indicative

RS Stock No.:
287-2257
Distrelec Article No.:
304-34-536
Mfr. Part No.:
192210229
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ring Terminal

Series

19221

Insulation

Uninsulated

Inner Ring Diameter

10.16mm

Outer Ring Diameter

15.09mm

Maximum Wire Size AWG

6AWG

Stud Size

M9

Colour

Grey

Contact Plating

Tin

Standards/Approvals

IPC 1752A Class C, REACH, RoHS, IEC-62474, E32244

COO (Country of Origin):
US
The Molex Compression Style Ring Tongue Terminal from Molex, the perfect solution for secure and reliable electrical connections. This terminal is designed for use with 6 AWG wire and features a stud size of 3/8 inch (M9) for easy installation. With its wide pad design, it provides enhanced stability and conductivity. The terminal is plated for maximum corrosion resistance and durability. Whether you're working on automotive, industrial, or other electrical applications, this ring tongue terminal is a must-have for your toolbox.

Compression style terminal for secure and reliable connections

Wide pad design for enhanced stability and conductivity

Plated for maximum corrosion resistance and durability

Related links