Molex, 19070 Insulated Ring Terminal, M5 Stud Size 10 AWG 12 AWG Wire Size, Yellow

Bulk discount available

Subtotal (1 pack of 20 units)*

£8.24

(exc. VAT)

£9.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 2,000 unit(s) shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 80£0.412£8.24
100 - 220£0.396£7.92
240 +£0.378£7.56

*price indicative

RS Stock No.:
287-2219
Distrelec Article No.:
304-34-529
Mfr. Part No.:
190700123
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ring Terminal

Series

19070

Insulation

Insulated

Insulation Material

Polyvinyl Chloride

Inner Ring Diameter

5.02mm

Outer Ring Diameter

9.53mm

Maximum Wire Size AWG

12AWG

Minimum Wire Size AWG

10AWG

Stud Size

M5

Colour

Yellow

Contact Plating

Tin

Standards/Approvals

RoHS, REACH, IPC 1752A Class C, IEC-62474, E32244

COO (Country of Origin):
US
The Molex InsulKrimp Ring Tongue Terminal by Molex. This product is designed for 10 to 12 AWG wires with a stud size of 10 (M5) and a length of 27.40mm. It comes in a vibrant yellow color and is conveniently packaged in a bag. With its closed barrel design and PVC insulation, this terminal ensures reliable and secure connections. The tin-plated mating material enhances conductivity and durability. The InsulKrimp Ring Tongue Terminal is suitable for various applications where high-quality electrical connections are required.

Closed barrel design for secure connections

Vibrant yellow color for easy identification

PVC insulation for added safety

Tin-plated mating material for enhanced conductivity

Length of 27.40mm for versatile use

Convenient packaging in a bag

Related links